Murata NTC Thermistor, NTC Type 47 kΩ, 0402 0.5 mm 1 mm 0.5 mm

Bulk discount available

Subtotal (1 reel of 250 units)*

£15.50

(exc. VAT)

£18.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
250 - 750£0.062£15.50
1000 - 2250£0.051£12.75
2500 - 4750£0.046£11.50
5000 +£0.039£9.75

*price indicative

Packaging Options:
RS Stock No.:
187-3562
Mfr. Part No.:
NCP15WB473F03RC
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

NCP

Product Type

NTC Thermistor

Temperature Coefficient Type

NTC

Automotive Standard

No

Tolerance ±

1%

Mount Type

Surface

Application

Temperature Sensor

Package/Case

0402

Maximum Power Rating

100mW

Resistance at 25°C

47kΩ

Pin Count

2

Standards/Approvals

E137188, UL 1434, RoHS

Depth

0.5mm

Termination Style

Surface Mount

Height

0.5mm

Length

1mm

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Excellent solderability and high stability in environment

Excellent long time aging stability

High accuracy in resistance and B-Constant

Reflow soldering possible

Same B-constant in the same resistance in the three sizes (0805 size / 0603 size / 0402 size) Easy to use smaller size in the circuits

Lead is not contained in the product

Applications

Consumer Grade

Temperature compensation for transistor, IC and crystal oscillator in mobile communications

Temperature sensor for rechargeable batteries

Temperature compensation of LCD

Temperature compensation in general use of electric circuits

Related links