EPCOS Thermistor, NTC Type 120 Ω, Leaded and Coated Disks 16 mm 11.5 mm 6 mm
- RS Stock No.:
- 185-7771
- Mfr. Part No.:
- B57236S0121M000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.13
(exc. VAT)
£2.555
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 745 unit(s) ready to ship
- Plus 235 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £0.426 | £2.13 |
| 25 - 45 | £0.362 | £1.81 |
| 50 - 95 | £0.352 | £1.76 |
| 100 - 245 | £0.344 | £1.72 |
| 250 + | £0.336 | £1.68 |
*price indicative
- RS Stock No.:
- 185-7771
- Mfr. Part No.:
- B57236S0121M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Series | B57236S0M0 | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 70s | |
| Mount Type | Lead | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Package/Case | Leaded and Coated Disks | |
| Maximum Power Rating | 2.1W | |
| Resistance at 25°C | 120Ω | |
| Standards/Approvals | CQC 0900104539, VDE 40038223, UL 1434 E69802, IEC 101QA12 | |
| Depth | 6mm | |
| Height | 16mm | |
| Length | 11.5mm | |
| Maximum Operating Temperature | 170°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Series B57236S0M0 | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 70s | ||
Mount Type Lead | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Package/Case Leaded and Coated Disks | ||
Maximum Power Rating 2.1W | ||
Resistance at 25°C 120Ω | ||
Standards/Approvals CQC 0900104539, VDE 40038223, UL 1434 E69802, IEC 101QA12 | ||
Depth 6mm | ||
Height 16mm | ||
Length 11.5mm | ||
Maximum Operating Temperature 170°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
NTC thermistors are specially developed to limit the current at turn-on by their relatively high resistance when they are cold. When the NTC thermistor heats up as a result of the current load its resistance decreases by a factor of 10 to 50, and the power it draws reduces accordingly. NTC thermistors are able to handle higher inrush currents than fixed resistors with the same power consumption.
Leaded and coated NTC thermistors
Tinned copper wire, kinked
Component marking includes the manufacturer'slogo, resistance Value and date code
Highly stable electrical characteristics
Applications
Inrush current limiting, e.g. in switch-mode power supplies, soft-start motors
Related links
- EPCOS Thermistor Leaded and Coated Disks 16 mm 11.5 mm 6 mm
- EPCOS Thermistor, NTC Type 10 Ω 16 mm 11.5 mm 6 mm
- EPCOS Thermistor, NTC Type 5 Ω 16 mm 11.5 mm 6 mm
- EPCOS Thermistor, NTC Type 16 Ω 16 mm 11.5 mm 6 mm
- EPCOS Thermistor, NTC Type 3 Ω 16 mm 11.5 mm 6 mm
- EPCOS Thermistor, NTC Type 4.7 Ω 16 mm 11.5 mm 6 mm
- EPCOS Thermistor, NTC Type 2.5 Ω 16 mm 11.5 mm 6 mm
- EPCOS Thermistor, NTC Type 50 Ω 16 mm 11.5 mm 6 mm
