EPCOS Thermistor, NTC Type 8 Ω 18 mm 11 mm 7 mm
- RS Stock No.:
- 185-7760
- Mfr. Part No.:
- B57238S0809M000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.24
(exc. VAT)
£3.89
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 405 unit(s) shipping from 27 April 2026
- Plus 1,000 unit(s) shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.648 | £3.24 |
| 50 - 95 | £0.61 | £3.05 |
| 100 - 245 | £0.574 | £2.87 |
| 250 - 495 | £0.558 | £2.79 |
| 500 + | £0.546 | £2.73 |
*price indicative
- RS Stock No.:
- 185-7760
- Mfr. Part No.:
- B57238S0809M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Product Type | Thermistor | |
| Series | B57238S0***M0** | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 80s | |
| Tolerance ± | 20% | |
| Automotive Standard | No | |
| Mount Type | PCB | |
| Maximum Power Rating | 3.9W | |
| Resistance at 25°C | 8Ω | |
| Height | 18mm | |
| Standards/Approvals | VDE 40038223, UL 1434 E69802, CQC 0900104539, IEC 101QA12 | |
| Depth | 7mm | |
| Length | 11mm | |
| Maximum Operating Temperature | 170°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type Thermistor | ||
Series B57238S0***M0** | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 80s | ||
Tolerance ± 20% | ||
Automotive Standard No | ||
Mount Type PCB | ||
Maximum Power Rating 3.9W | ||
Resistance at 25°C 8Ω | ||
Height 18mm | ||
Standards/Approvals VDE 40038223, UL 1434 E69802, CQC 0900104539, IEC 101QA12 | ||
Depth 7mm | ||
Length 11mm | ||
Maximum Operating Temperature 170°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
NTC thermistors are specially developed to limit the current at turn-on by their relatively high resistance when they are cold. When the NTC thermistor heats up as a result of the current load its resistance decreases by a factor of 10 to 50, and the power it draws reduces accordingly. NTC thermistors are able to handle higher inrush currents than fixed resistors with the same power consumption.
Leaded and coated NTC thermistors
Tinned copper wire, kinked
Component marking includes the manufacturer'slogo, resistance Value and date code
Highly stable electrical characteristics
Applications
Inrush current limiting, e.g. in switch-mode power supplies, soft-start motors
