TDK Thermistor, NTC Type 4.7 Ω 13 mm 8.5 mm 6 mm

Subtotal (1 box of 1000 units)*

£210.00

(exc. VAT)

£250.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 +£0.21£210.00

*price indicative

RS Stock No.:
185-7657
Mfr. Part No.:
B57153S0479M000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Series

B57153S0M0

Product Type

Thermistor

Temperature Coefficient Type

NTC

Thermal Time Constant

30s

Tolerance ±

20%

Automotive Standard

No

Mount Type

Lead

Maximum Power Rating

1.4W

Resistance at 25°C

4.7Ω

Height

13mm

Length

8.5mm

Depth

6mm

Standards/Approvals

VDE 40038223, UL 1434 E69802, IEC 101QA12, CQC 0900104539

Maximum Operating Temperature

170°C

Minimum Operating Temperature

-55°C

NTC thermistors are specially developed to limit the current at turn-on by their relatively high resistance when they are cold. When the NTC thermistor heats up as a result of the current load its resistance decreases by a factor of 10 to 50, and the power it draws reduces accordingly. NTC thermistors are able to handle higher inrush currents than fixed resistors with the same power consumption.

Leaded and coated NTC thermistors

Tinned copper wire, kinked

Component marking includes the manufacturer'slogo, resistance Value and date code

Highly stable electrical characteristics

Applications

Inrush current limiting, e.g. in switch-mode power supplies, soft-start motors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy