EPCOS Thermistor, 4Ω Resistance, NTC Type, 21 x 7 x 28mm

Subtotal (1 box of 250 units)*

£287.50

(exc. VAT)

£345.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 250 unit(s) shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
250 +£1.15£287.50

*price indicative

RS Stock No.:
185-7656
Mfr. Part No.:
B57364S0409M000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Series

B57364S0M0

Temperature Coefficient Type

NTC

Thermal Time Constant

100s

Resistance @ 25 °C

Tolerance

±20%

Maximum Power Rating

5.1W

Length

21mm

Depth

7mm

Height

28mm

Minimum Operating Temperature

-55°C

Dimensions

21 x 7 x 28mm

Maximum Operating Temperature

+170°C

NTC thermistors are specially developed to limit the current at turn-on by their relatively high resistance when they are cold. When the NTC thermistor heats up as a result of the current load its resistance decreases by a factor of 10 to 50, and the power it draws reduces accordingly. NTC thermistors are able to handle higher inrush currents than fixed resistors with the same power consumption.

Leaded and coated NTC thermistors
Tinned copper wire, kinked
Component marking includes the manufacturer'slogo, resistance value and date code
Highly stable electrical characteristics
Applications
Inrush current limiting, e.g. in switch-mode power supplies, soft-start motors

Related links