EPCOS Thermistor, 33Ω Resistance, NTC Type, 8.5 x 6 x 13mm

Subtotal (1 box of 1000 units)*

£214.00

(exc. VAT)

£257.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 +£0.214£214.00

*price indicative

RS Stock No.:
185-7643
Mfr. Part No.:
B57153S0330M000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Series

B57153S0M0

Temperature Coefficient Type

NTC

Thermal Time Constant

30s

Resistance @ 25 °C

33Ω

Tolerance

±20%

Maximum Power Rating

1.4W

Length

8.5mm

Depth

6mm

Height

13mm

Dimensions

8.5 x 6 x 13mm

Maximum Operating Temperature

+170°C

Minimum Operating Temperature

-55°C

NTC thermistors are specially developed to limit the current at turn-on by their relatively high resistance when they are cold. When the NTC thermistor heats up as a result of the current load its resistance decreases by a factor of 10 to 50, and the power it draws reduces accordingly. NTC thermistors are able to handle higher inrush currents than fixed resistors with the same power consumption.

Leaded and coated NTC thermistors
Tinned copper wire, kinked
Component marking includes the manufacturer'slogo, resistance value and date code
Highly stable electrical characteristics
Applications
Inrush current limiting, e.g. in switch-mode power supplies, soft-start motors

Related links