TDK Thermistor, NTC Type 22 Ω, Leaded and Coated Disks 23 mm 16 mm 7 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
185-7641
Mfr. Part No.:
B57238S0220M000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Thermistor

Series

B57238S0M0

Temperature Coefficient Type

NTC

Thermal Time Constant

80s

Tolerance ±

20%

Mount Type

Lead

Automotive Standard

No

Package/Case

Leaded and Coated Disks

Maximum Power Rating

3.9W

Resistance at 25°C

22Ω

Length

16mm

Termination Style

Tinned Copper Lead

Height

23mm

Depth

7mm

Standards/Approvals

VDE 40038223, CQC 0900104539, UL 1434, IEC 101QA12

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

170°C

NTC thermistors are specially developed to limit the current at turn-on by their relatively high resistance when they are cold. When the NTC thermistor heats up as a result of the current load its resistance decreases by a factor of 10 to 50, and the power it draws reduces accordingly. NTC thermistors are able to handle higher inrush currents than fixed resistors with the same power consumption.

Leaded and coated NTC thermistors

Tinned copper wire, kinked

Component marking includes the manufacturer'slogo, resistance Value and date code

Highly stable electrical characteristics

Applications

Inrush current limiting, e.g. in switch-mode power supplies, soft-start motors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy