EPCOS Thermistor, 4.7kΩ Resistance, NTC Type, 0805 (2012M), 2 x 1.25 x 1.3mm
- RS Stock No.:
- 183-9288
- Mfr. Part No.:
- B57401V2472J062
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 tape of 10 units)*
£1.58
(exc. VAT)
£1.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,680 unit(s) ready to ship
- Plus 999,996,310 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
10 - 90 | £0.158 | £1.58 |
100 - 490 | £0.139 | £1.39 |
500 - 990 | £0.126 | £1.26 |
1000 - 1990 | £0.123 | £1.23 |
2000 + | £0.12 | £1.20 |
*price indicative
- RS Stock No.:
- 183-9288
- Mfr. Part No.:
- B57401V2472J062
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Series | B57401V2 | |
Temperature Coefficient Type | NTC | |
Thermal Coefficient | 6.8%/K | |
Thermal Time Constant | 10s | |
Resistance @ 25 °C | 4.7kΩ | |
Tolerance | ±5% | |
Package/Case | 0805 (2012M) | |
Maximum Power Rating | 210mW | |
Length | 2mm | |
Depth | 1.25mm | |
Height | 1.3mm | |
Dimensions | 2 x 1.25 x 1.3mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Series B57401V2 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient 6.8%/K | ||
Thermal Time Constant 10s | ||
Resistance @ 25 °C 4.7kΩ | ||
Tolerance ±5% | ||
Package/Case 0805 (2012M) | ||
Maximum Power Rating 210mW | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1.3mm | ||
Dimensions 2 x 1.25 x 1.3mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- HR
Multilayer SMD NTC with inner electrodes
Nickel barrier termination
For temperature measurement up to 125 °C
Excellent long-term aging stability in high
temperature environment
High mechanical robustness
Short response time
100% Pb free
Application
Temperature measurement and compensation
Nickel barrier termination
For temperature measurement up to 125 °C
Excellent long-term aging stability in high
temperature environment
High mechanical robustness
Short response time
100% Pb free
Application
Temperature measurement and compensation
Related links
- EPCOS Thermistor NTC Type 2 x 1.25 x 1.3mm
- EPCOS Thermistor NTC Type 2 x 1.25 x 1.3mm
- EPCOS Thermistor NTC Type 2 x 1.25 x 1.3mm
- EPCOS Thermistor NTC Type 2 x 1.25 x 1.3mm
- EPCOS Thermistor 0805 (2012M), 2 x 1.25 x 1.3mm
- EPCOS Thermistor NTC Type 2 x 1.25 x 1.3mm
- EPCOS Thermistor NTC Type 2 x 1.25 x 1.3mm
- KYOCERA AVX Thermistor NTC Type 2 x 1.25 x 1.3mm