EPCOS Thermistor, 10kΩ Resistance, NTC Type, 1206 (3216M), 3.2 x 1.6 x 1.3mm
- RS Stock No.:
- 183-9123
- Mfr. Part No.:
- B57621C5103J062
- Brand:
- EPCOS
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 183-9123
- Mfr. Part No.:
- B57621C5103J062
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Series | B57621C5 | |
Temperature Coefficient Type | NTC | |
Thermal Coefficient | 6.4%/K | |
Thermal Time Constant | 10s | |
Resistance @ 25 °C | 10kΩ | |
Tolerance | ±5% | |
Package/Case | 1206 (3216M) | |
Maximum Power Rating | 300mW | |
Length | 3.2mm | |
Depth | 1.6mm | |
Height | 1.3mm | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Dimensions | 3.2 x 1.6 x 1.3mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Series B57621C5 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient 6.4%/K | ||
Thermal Time Constant 10s | ||
Resistance @ 25 °C 10kΩ | ||
Tolerance ±5% | ||
Package/Case 1206 (3216M) | ||
Maximum Power Rating 300mW | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.3mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Dimensions 3.2 x 1.6 x 1.3mm | ||
- COO (Country of Origin):
- HR
Multilayer SMD NTC with/ without inner
electrodes
Nickel barrier termination
For temperature measurement up to 125 °C
Excellent long-term aging stability in high
temperature environment
High mechanical robustness
Short response time
100% Pb free
Application
Temperature measurement and compensation
electrodes
Nickel barrier termination
For temperature measurement up to 125 °C
Excellent long-term aging stability in high
temperature environment
High mechanical robustness
Short response time
100% Pb free
Application
Temperature measurement and compensation
Related links
- EPCOS Thermistor NTC Type 3.2 x 1.6 x 1.3mm
- EPCOS Thermistor NTC Type 3.2 x 1.6 x 1.3mm
- Vishay NTC Thermistor NTC Type 3.2 x 1.6 x 1.8mm
- KYOCERA AVX Thermistor NTC Type 3.2 x 1.6 x 1.5mm
- KYOCERA AVX Thermistor NTC Type 3.2 x 1.6 x 1.5mm
- KYOCERA AVX Thermistor NTC Type 3.2 x 1.6 x 1.5mm
- KYOCERA AVX Thermistor NTC Type 3.2 x 1.6 x 1.5mm
- Murata Signal Filter 6A SMD 3.2 x 1.6 x 1.3mm