EPCOS Thermistor, 10kΩ Resistance, NTC Type, 0805 (2012M), 2 x 1.25 x 1.3mm

Subtotal (1 reel of 3000 units)*

£441.00

(exc. VAT)

£528.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.147£441.00

*price indicative

RS Stock No.:
183-9122
Mfr. Part No.:
B57620C5103J062
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Series

B57620C5

Temperature Coefficient Type

NTC

Thermal Coefficient

6.9%/K

Thermal Time Constant

10s

Resistance @ 25 °C

10kΩ

Tolerance

±5%

Package/Case

0805 (2012M)

Maximum Power Rating

210mW

Length

2mm

Depth

1.25mm

Height

1.3mm

Minimum Operating Temperature

-55°C

Dimensions

2 x 1.25 x 1.3mm

Maximum Operating Temperature

+125°C

COO (Country of Origin):
HR
Multilayer SMD NTC with inner electrodes
Nickel barrier termination
For temperature measurement up to 125 °C
Excellent long-term aging stability in high
temperature environment
High mechanical robustness
Short response time
100% Pb free
Application
Temperature measurement and compensation

Related links