Murata PTC Thermistor, PTC Type 470 Ω 0.8 mm 1.6 mm 0.8 mm
- RS Stock No.:
- 181-1321
- Mfr. Part No.:
- PRF18BC471QS5RB
- Brand:
- Murata
Subtotal (1 reel of 500 units)*
£132.00
(exc. VAT)
£158.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.264 | £132.00 |
*price indicative
- RS Stock No.:
- 181-1321
- Mfr. Part No.:
- PRF18BC471QS5RB
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | PTC Thermistor | |
| Series | PRF | |
| Temperature Coefficient Type | PTC | |
| Packaging | 180 mm Dia Paper Tape | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Tolerance ± | 50% | |
| Application | Powertrain, Safety | |
| Resistance at 25°C | 470Ω | |
| Standards/Approvals | IEC 60068-2-14, IEC 60068-2-67, IEC 60068-2-1, IEC 60068-2-2, IEC 60068-2-6, IEC 60068-2-58 | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Length | 1.6mm | |
| Termination Style | Surface Mount | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type PTC Thermistor | ||
Series PRF | ||
Temperature Coefficient Type PTC | ||
Packaging 180 mm Dia Paper Tape | ||
Automotive Standard No | ||
Mount Type Surface | ||
Tolerance ± 50% | ||
Application Powertrain, Safety | ||
Resistance at 25°C 470Ω | ||
Standards/Approvals IEC 60068-2-14, IEC 60068-2-67, IEC 60068-2-1, IEC 60068-2-2, IEC 60068-2-6, IEC 60068-2-58 | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Length 1.6mm | ||
Termination Style Surface Mount | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
This chip "POSISTOR" is an SMD type for overheat sensing in power transistors, power diodes and power Ics in hybrid circuits.
The SMD type's small size and light weight are helpful in miniaturizing the circuit.
Excellent thermal response.
Elements of solid-state construction provide excellent mechanical vibration and impact resistance.
Contactless operation provides prolonged service life and noiseless operation.
Lead is not contained in the terminations
Related links
- Murata PTC Thermistor, PTC Type 470 Ω 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- EPCOS Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
