Murata PTC Thermistor, PTC Type 470 Ω 0.8 mm 1.6 mm 0.8 mm

Subtotal (1 reel of 4000 units)*

£856.00

(exc. VAT)

£1,028.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.214£856.00

*price indicative

RS Stock No.:
181-1311
Mfr. Part No.:
PRF18BC471QS5RB
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

PTC Thermistor

Series

PRF

Temperature Coefficient Type

PTC

Packaging

180 mm Dia Paper Tape

Mount Type

Surface

Automotive Standard

No

Tolerance ±

50%

Application

Powertrain, Safety

Resistance at 25°C

470Ω

Length

1.6mm

Termination Style

Surface Mount

Standards/Approvals

IEC 60068-2-14, IEC 60068-2-67, IEC 60068-2-1, IEC 60068-2-2, IEC 60068-2-6, IEC 60068-2-58

Height

0.8mm

Depth

0.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

COO (Country of Origin):
JP
This chip "POSISTOR" is an SMD type for overheat sensing in power transistors, power diodes and power Ics in hybrid circuits.

The SMD type's small size and light weight are helpful in miniaturizing the circuit.

Excellent thermal response.

Elements of solid-state construction provide excellent mechanical vibration and impact resistance.

Contactless operation provides prolonged service life and noiseless operation.

Lead is not contained in the terminations

Related links