Vishay NTC Thermistor, NTC Type 100 Ω 10 mm 5 mm 4 mm

Bulk discount available

Subtotal (1 bag of 20 units)*

£7.42

(exc. VAT)

£8.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
20 - 80£0.371£7.42
100 - 180£0.334£6.68
200 - 480£0.323£6.46
500 - 980£0.316£6.32
1000 +£0.204£4.08

*price indicative

RS Stock No.:
179-3944
Distrelec Article No.:
304-30-867
Mfr. Part No.:
NTCLE100E3101JB0
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

NTCLE100E3

Product Type

NTC Thermistor

Temperature Coefficient Type

NTC

Thermal Coefficient

-3.9%/K

Packaging

Tape & Reel

Thermal Time Constant

15s

Automotive Standard

No

Mount Type

PCB

Tolerance ±

5%

Application

Temperature Measurement, Sensing, Control, Compensation

Accuracy

±5 %

Maximum Power Rating

500mW

Resistance at 25°C

100Ω

Pin Count

2

Length

5mm

Height

10mm

Depth

4mm

Standards/Approvals

RoHS, UL

Termination Style

Radial

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

RoHS Status: Not Applicable

NTC Thermistors, Radial Leaded, Standard Precision

FEATURES

Accuracy over a wide temperature range

High stability over a long life

Excellent price/performance ratio

APPLICATIONS

Temperature measurement, compensation, sensing and control in consumer and industrial applications

Related links