Vishay Thermistor, PTC Type 10 kΩ, 1206 0.55 mm 3.05 mm 1.5 mm
- RS Stock No.:
- 179-3908
- Mfr. Part No.:
- TFPT1206L1002FV
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-3908
- Mfr. Part No.:
- TFPT1206L1002FV
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thermistor | |
| Series | TFPT | |
| Temperature Coefficient Type | PTC | |
| Thermal Coefficient | -4.39%/K | |
| Packaging | Cut Tape | |
| Mount Type | PCB | |
| Automotive Standard | No | |
| Tolerance ± | 1% | |
| Application | Battery Charger, Compensation, In-Car Entertainment, LCD Compensation, Office, Power Supplies, Protection, Telecom, Temperature Sensing | |
| Package/Case | 1206 | |
| Maximum Power Rating | 125mW | |
| Resistance at 25°C | 10kΩ | |
| Height | 0.55mm | |
| Length | 3.05mm | |
| Depth | 1.5mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thermistor | ||
Series TFPT | ||
Temperature Coefficient Type PTC | ||
Thermal Coefficient -4.39%/K | ||
Packaging Cut Tape | ||
Mount Type PCB | ||
Automotive Standard No | ||
Tolerance ± 1% | ||
Application Battery Charger, Compensation, In-Car Entertainment, LCD Compensation, Office, Power Supplies, Protection, Telecom, Temperature Sensing | ||
Package/Case 1206 | ||
Maximum Power Rating 125mW | ||
Resistance at 25°C 10kΩ | ||
Height 0.55mm | ||
Length 3.05mm | ||
Depth 1.5mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
RoHS Status: Not Applicable
SMD PTC - Nickel Thin Film Linear Thermistors
FEATURES
Alumina substrate base with nickel based PTC thin film element
0603, 0805, and 1206 sizes available
Available in tape and reel packaging
