Vishay NTC Thermistor, NTC Type 10 kΩ 10 mm 52 mm 3 mm
- RS Stock No.:
- 179-3906
- Distrelec Article No.:
- 304-38-838
- Mfr. Part No.:
- NTCLE413E2103F520L
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 25 units)*
£19.70
(exc. VAT)
£23.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6,100 unit(s) shipping from 04 May 2026
- Plus 175 unit(s) shipping from 04 May 2026
- Plus 375 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 25 | £0.788 | £19.70 |
| 50 - 100 | £0.732 | £18.30 |
| 125 - 225 | £0.67 | £16.75 |
| 250 - 600 | £0.63 | £15.75 |
| 625 + | £0.591 | £14.78 |
*price indicative
- RS Stock No.:
- 179-3906
- Distrelec Article No.:
- 304-38-838
- Mfr. Part No.:
- NTCLE413E2103F520L
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | NTCLE413 | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -3.75%/K | |
| Thermal Time Constant | 2.5s | |
| Packaging | Tape & Reel | |
| Tolerance ± | 1% | |
| Automotive Standard | No | |
| Mount Type | PCB | |
| Application | Control, Temperature Measurement, Compensation, Sensing | |
| Accuracy | ±1 % | |
| Maximum Power Rating | 100mW | |
| Resistance at 25°C | 10kΩ | |
| Pin Count | 2 | |
| Depth | 3mm | |
| Height | 10mm | |
| Termination Style | Radial | |
| Length | 52mm | |
| Standards/Approvals | RoHS, UL | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series NTCLE413 | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -3.75%/K | ||
Thermal Time Constant 2.5s | ||
Packaging Tape & Reel | ||
Tolerance ± 1% | ||
Automotive Standard No | ||
Mount Type PCB | ||
Application Control, Temperature Measurement, Compensation, Sensing | ||
Accuracy ±1 % | ||
Maximum Power Rating 100mW | ||
Resistance at 25°C 10kΩ | ||
Pin Count 2 | ||
Depth 3mm | ||
Height 10mm | ||
Termination Style Radial | ||
Length 52mm | ||
Standards/Approvals RoHS, UL | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Not Applicable
NTC Thermistors, Mini Epoxy PVC Insulated Leads
FEATURES
High adhesive strength between the PVC wire and the encapsulating lacquer
Accurate down to ± 0.3°C
Small body of max. 3 mm for easy installation
APPLICATIONS
Temperature measurement, sensing, and control
On battery packs, heat-sinks, tubing, enclosures, etc.
Undefined
