Vishay PTC Thermistor, PTC Type 1.2 kΩ 5.5 mm 5 mm
- RS Stock No.:
- 179-3902
- Mfr. Part No.:
- PTCCL05H190HBE
- Brand:
- Vishay
Subtotal (1 bag of 20 units)*
£13.72
(exc. VAT)
£16.46
(inc. VAT)
FREE delivery for orders over £60.00
- 40 unit(s) ready to ship
- Plus 2,620 unit(s) shipping from 06 May 2026
Units | Per unit | Per Bag* |
|---|---|---|
| 20 - 80 | £0.686 | £13.72 |
| 100 - 180 | £0.515 | £10.30 |
| 200 - 480 | £0.446 | £8.92 |
| 500 - 980 | £0.412 | £8.24 |
| 1000 + | £0.377 | £7.54 |
*price indicative
- RS Stock No.:
- 179-3902
- Mfr. Part No.:
- PTCCL05H190HBE
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | PTCCL-265V | |
| Product Type | PTC Thermistor | |
| Temperature Coefficient Type | PTC | |
| Packaging | Tape & Reel | |
| Tolerance ± | 20% | |
| Automotive Standard | No | |
| Mount Type | Solder | |
| Application | Overload Current, Temperature Protection, Electronic Data Processing, Voltage, Consumer Electronics | |
| Resistance at 25°C | 1.2kΩ | |
| Termination Style | Lead (Tinned CCS Wire) | |
| Diameter | 20.5mm | |
| Height | 5.5mm | |
| Depth | 5mm | |
| Standards/Approvals | UL file E148885 according to XGPU standard UL1434, UL, IEC 60738 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series PTCCL-265V | ||
Product Type PTC Thermistor | ||
Temperature Coefficient Type PTC | ||
Packaging Tape & Reel | ||
Tolerance ± 20% | ||
Automotive Standard No | ||
Mount Type Solder | ||
Application Overload Current, Temperature Protection, Electronic Data Processing, Voltage, Consumer Electronics | ||
Resistance at 25°C 1.2kΩ | ||
Termination Style Lead (Tinned CCS Wire) | ||
Diameter 20.5mm | ||
Height 5.5mm | ||
Depth 5mm | ||
Standards/Approvals UL file E148885 according to XGPU standard UL1434, UL, IEC 60738 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Related links
- Vishay PTC Thermistor, PTC Type 1.2 kΩ 5.5 mm 5 mm
- Vishay PTC Thermistor, PTC Type 3 kΩ 5.5 mm 37 mm 5 mm
- Vishay PTC Thermistor, PTC Type 500 Ω 5.5 mm 5 mm
- Vishay PTC Thermistor, PTC Type 22 Ω 5.5 mm 8.5 mm
- Vishay PTC Thermistor, PTC Type 8.4 Ω 5.5 mm 12.5 mm
- EPCOS Thermistor, PTC Type 10 Ω 17 mm 13.5 mm 5 mm
- EPCOS Thermistor Disk 22.5 mm 35 mm 5 mm
- EPCOS Thermistor, PTC Type 1.2 Ω 21 mm 17.5 mm 3.5 mm
