Vishay NTC Thermistor, NTC Type 10 kΩ, Mini Lug 11.5 mm 5.5 mm
- RS Stock No.:
- 179-3887
- Mfr. Part No.:
- NTCALUG03A103G
- Brand:
- Vishay
Subtotal (1 bag of 10 units)*
£11.50
(exc. VAT)
£13.80
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 200 unit(s) shipping from 04 May 2026
- Plus 120 unit(s) shipping from 04 May 2026
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | £1.15 | £11.50 |
| 50 - 90 | £1.126 | £11.26 |
| 100 - 240 | £1.011 | £10.11 |
| 250 - 490 | £0.978 | £9.78 |
| 500 + | £0.864 | £8.64 |
*price indicative
- RS Stock No.:
- 179-3887
- Mfr. Part No.:
- NTCALUG03A103G
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | NTCALUG03 | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 5s | |
| Tolerance ± | 3% | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Application | Ic Processors, Power Electronic, Mosfets, Surface Temperature Sensing, Heatsink Temperature Control, Industrial Equipment, Automotive Equipment, Consumer Appliances, LED Emitter Heat Sink Control | |
| Package/Case | Mini Lug | |
| Pin Count | 2 | |
| Resistance at 25°C | 10kΩ | |
| Depth | 5.5mm | |
| Standards/Approvals | E148885, UL, AEC-Q200 qualified | |
| Height | 11.5mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series NTCALUG03 | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 5s | ||
Tolerance ± 3% | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Application Ic Processors, Power Electronic, Mosfets, Surface Temperature Sensing, Heatsink Temperature Control, Industrial Equipment, Automotive Equipment, Consumer Appliances, LED Emitter Heat Sink Control | ||
Package/Case Mini Lug | ||
Pin Count 2 | ||
Resistance at 25°C 10kΩ | ||
Depth 5.5mm | ||
Standards/Approvals E148885, UL, AEC-Q200 qualified | ||
Height 11.5mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Not Applicable
