Vishay NTC Thermistor, NTC Type 10 kΩ 17 mm 400 mm 6 mm
- RS Stock No.:
- 179-3885
- Mfr. Part No.:
- NTCLE400E3103H
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 10 units)*
£13.70
(exc. VAT)
£16.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | £1.37 | £13.70 |
| 50 - 90 | £1.287 | £12.87 |
| 100 - 240 | £1.206 | £12.06 |
| 250 - 490 | £1.136 | £11.36 |
| 500 + | £1.096 | £10.96 |
*price indicative
- RS Stock No.:
- 179-3885
- Mfr. Part No.:
- NTCLE400E3103H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | NTC Thermistor | |
| Series | NTCLE400 | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.38%/K | |
| Packaging | Tape & Reel | |
| Thermal Time Constant | 7s | |
| Automotive Standard | No | |
| Tolerance ± | 3% | |
| Mount Type | PCB | |
| Application | Temperature Measurement, Compensation, Sensing, Control | |
| Accuracy | ±3 % | |
| Maximum Power Rating | 250mW | |
| Resistance at 25°C | 10kΩ | |
| Pin Count | 2 | |
| Height | 17mm | |
| Depth | 6mm | |
| Standards/Approvals | RoHS, UL | |
| Length | 400mm | |
| Termination Style | Radial | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type NTC Thermistor | ||
Series NTCLE400 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.38%/K | ||
Packaging Tape & Reel | ||
Thermal Time Constant 7s | ||
Automotive Standard No | ||
Tolerance ± 3% | ||
Mount Type PCB | ||
Application Temperature Measurement, Compensation, Sensing, Control | ||
Accuracy ±3 % | ||
Maximum Power Rating 250mW | ||
Resistance at 25°C 10kΩ | ||
Pin Count 2 | ||
Height 17mm | ||
Depth 6mm | ||
Standards/Approvals RoHS, UL | ||
Length 400mm | ||
Termination Style Radial | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Not Applicable
NTC Thermistors, Special Long Lead Sensors
FEATURES
Accurate over wide temperature range
High stability
Excellent price / performance ratio
