Vishay NTC Thermistor, NTC Type 10 kΩ 9 mm 3.3 mm 3 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
179-3850
Mfr. Part No.:
NTCLE100E3103HT1
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

NTCLE100E3

Product Type

NTC Thermistor

Temperature Coefficient Type

NTC

Thermal Coefficient

-4.38%/K

Thermal Time Constant

15s

Maximum Power Rating

500mW

Resistance at 25°C

10kΩ

Length

3.3mm

Height

9mm

Depth

3mm

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

RoHS Status: Not Applicable

NTC Thermistors, Radial Leaded, Standard Precision

FEATURES

Accuracy over a wide temperature range

High stability over a long life

Excellent price/performance ratio

APPLICATIONS

Temperature measurement, compensation, sensing and control in consumer and industrial applications