Vishay Thermistor, 100Ω Resistance, 0805 (2012M), 2 x 1.25 x 0.45mm
- RS Stock No.:
- 179-3837
- Mfr. Part No.:
- PTS080501B100RP100
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 250 units)*
£283.25
(exc. VAT)
£340.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,000 unit(s) ready to ship
- Plus 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
250 - 250 | £1.133 | £283.25 |
500 + | £0.986 | £246.50 |
*price indicative
- RS Stock No.:
- 179-3837
- Mfr. Part No.:
- PTS080501B100RP100
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Series | PTS | |
Resistance @ 25 °C | 100Ω | |
Tolerance | ±0.3% | |
Package/Case | 0805 (2012M) | |
Length | 2mm | |
Depth | 1.25mm | |
Height | 0.45mm | |
Dimensions | 2 x 1.25 x 0.45mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Series PTS | ||
Resistance @ 25 °C 100Ω | ||
Tolerance ±0.3% | ||
Package/Case 0805 (2012M) | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.45mm | ||
Dimensions 2 x 1.25 x 0.45mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Platinum SMD Flat Chip Temperature Sensor
FEATURES
Standardized characteristics
Advanced thin film technology
Short reaction times down to t0.9 ≤ 2 s (in air)
Standardized characteristics
Advanced thin film technology
Short reaction times down to t0.9 ≤ 2 s (in air)
Related links
- Vishay Thermistor 0805 (2012M), 2 x 1.25 x 0.45mm
- Vishay Thermistor 0805 (2012M), 2 x 1.25 x 0.45mm
- Vishay Thermistor Linear PTC Type 2 x 1.25 x 0.45mm
- Vishay Thermistor Linear PTC Type 2 x 1.25 x 0.45mm
- Vishay Thermistor 0805 (2012M), 2 x 1.25 x 0.45mm
- Vishay Thermistor Linear PTC Type 2 x 1.25 x 0.45mm
- Vishay NTC Thermistor NTC Type 2 x 1.25 x 0.8mm
- EPCOS Thermistor NTC Type 2 x 1.25 x 1.3mm