Vishay Thermistor, 1kΩ Resistance, 1206 (3216M), 3.1 x 1.6 x 0.55mm
- RS Stock No.:
- 179-3828
- Mfr. Part No.:
- PTS1206M1B1K00P100
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-3828
- Mfr. Part No.:
- PTS1206M1B1K00P100
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | PTS | |
| Resistance @ 25 °C | 1kΩ | |
| Tolerance | ±0.3% | |
| Package/Case | 1206 (3216M) | |
| Length | 3.1mm | |
| Depth | 1.6mm | |
| Height | 0.55mm | |
| Maximum Operating Temperature | +175°C | |
| Dimensions | 3.1 x 1.6 x 0.55mm | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series PTS | ||
Resistance @ 25 °C 1kΩ | ||
Tolerance ±0.3% | ||
Package/Case 1206 (3216M) | ||
Length 3.1mm | ||
Depth 1.6mm | ||
Height 0.55mm | ||
Maximum Operating Temperature +175°C | ||
Dimensions 3.1 x 1.6 x 0.55mm | ||
Minimum Operating Temperature -55°C | ||
RoHS Status: Exempt
Platinum SMD Flat Chip Temperature Sensor
FEATURES
Standardized characteristics
Advanced thin film technology
Short reaction times down to t0.9 ≤ 2 s (in air)
Standardized characteristics
Advanced thin film technology
Short reaction times down to t0.9 ≤ 2 s (in air)
