Vishay Thermistor, PTC Type 1 kΩ, 1206 0.55 mm 3.1 mm 1.6 mm
- RS Stock No.:
- 179-3827
- Mfr. Part No.:
- PTS120601B1K00P100
- Brand:
- Vishay
Subtotal (1 reel of 1000 units)*
£1,300.00
(exc. VAT)
£1,560.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £1.30 | £1,300.00 |
*price indicative
- RS Stock No.:
- 179-3827
- Mfr. Part No.:
- PTS120601B1K00P100
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thermistor | |
| Series | PTS | |
| Temperature Coefficient Type | PTC | |
| Packaging | Tape & Reel | |
| Mount Type | PCB | |
| Tolerance ± | 0.3% | |
| Automotive Standard | No | |
| Application | Temperature Protection, Electronic Data Processing, Voltage, Overload Current, Consumer Electronics | |
| Package/Case | 1206 | |
| Resistance at 25°C | 1kΩ | |
| Length | 3.1mm | |
| Depth | 1.6mm | |
| Termination Style | Solder | |
| Standards/Approvals | IEC 60751 | |
| Height | 0.55mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thermistor | ||
Series PTS | ||
Temperature Coefficient Type PTC | ||
Packaging Tape & Reel | ||
Mount Type PCB | ||
Tolerance ± 0.3% | ||
Automotive Standard No | ||
Application Temperature Protection, Electronic Data Processing, Voltage, Overload Current, Consumer Electronics | ||
Package/Case 1206 | ||
Resistance at 25°C 1kΩ | ||
Length 3.1mm | ||
Depth 1.6mm | ||
Termination Style Solder | ||
Standards/Approvals IEC 60751 | ||
Height 0.55mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Platinum SMD Flat Chip Temperature Sensor
FEATURES
Standardized characteristics
Advanced thin film technology
Short reaction times down to t0.9 ≤ 2 s (in air)
Related links
- Vishay Thermistor 1206 0.55 mm 3.1 mm 1.6 mm
- Vishay Thermistor 0603 0.45 mm 1.6 mm 0.85 mm
- Vishay Thermistor 0603 0.45 mm 1.6 mm 0.85 mm
- Vishay Thermistor 0603 0.45 mm 1.6 mm 0.85 mm
- Vishay Thermistor L10 5 mm 3.6 mm 2.2 mm
- Vishay Thermistor 0805 0.45 mm 2 mm 1.25 mm
- Vishay Thermistor, PTC Type 25 Ω 10 mm 20.5 mm 4 mm
- EPCOS Thermistor 1210 2.5 mm 3.2 mm 1.6 mm
