Vishay Thermistor, 100Ω Resistance, 1206 (3216M), 3.1 x 1.6 x 0.55mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
179-3825
Mfr. Part No.:
PTS120601B100RP100
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

PTS

Resistance @ 25 °C

100Ω

Tolerance

±0.3%

Package/Case

1206 (3216M)

Length

3.1mm

Depth

1.6mm

Height

0.55mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Dimensions

3.1 x 1.6 x 0.55mm

RoHS Status: Not Applicable

Platinum SMD Flat Chip Temperature Sensor

FEATURES
Standardized characteristics
Advanced thin film technology
Short reaction times down to t0.9 ≤ 2 s (in air)