Vishay Thermistor, 500Ω Resistance, 0805 (2012M), 2 x 1.25 x 0.45mm

Subtotal (1 reel of 1000 units)*

£839.00

(exc. VAT)

£1,007.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,000 unit(s), ready to ship
Units
Per unit
Per Reel*
1000 +£0.839£839.00

*price indicative

RS Stock No.:
179-3823
Mfr. Part No.:
PTS080501B500RP100
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

PTS

Resistance @ 25 °C

500Ω

Tolerance

±0.3%

Package/Case

0805 (2012M)

Length

2mm

Depth

1.25mm

Height

0.45mm

Dimensions

2 x 1.25 x 0.45mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

RoHS Status: Not Applicable

COO (Country of Origin):
DE
Platinum SMD Flat Chip Temperature Sensor

FEATURES
Standardized characteristics
Advanced thin film technology
Short reaction times down to t0.9 ≤ 2 s (in air)

Related links