Vishay Thermistor, 100Ω Resistance, 0805 (2012M), 2 x 1.25 x 0.45mm

Subtotal (1 reel of 1000 units)*

£1,040.00

(exc. VAT)

£1,250.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship
  • Plus 2,000 unit(s) shipping from 23 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£1.04£1,040.00

*price indicative

RS Stock No.:
179-3822
Mfr. Part No.:
PTS080501B100RP100
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

PTS

Resistance @ 25 °C

100Ω

Tolerance

±0.3%

Package/Case

0805 (2012M)

Length

2mm

Depth

1.25mm

Height

0.45mm

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Dimensions

2 x 1.25 x 0.45mm

RoHS Status: Not Applicable

COO (Country of Origin):
DE
Platinum SMD Flat Chip Temperature Sensor

FEATURES
Standardized characteristics
Advanced thin film technology
Short reaction times down to t0.9 ≤ 2 s (in air)

Related links