Vishay PTC Thermistor, PTC Type 500 Ω 5.5 mm 5 mm
- RS Stock No.:
- 179-3818
- Mfr. Part No.:
- PTCCL05H280HBE
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-3818
- Mfr. Part No.:
- PTCCL05H280HBE
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | PTCCL-265V | |
| Product Type | PTC Thermistor | |
| Temperature Coefficient Type | PTC | |
| Packaging | Tape & Reel | |
| Mount Type | Lead | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Application | Overload Current, Temperature Protection, Electronic Data Processing, Voltage, Consumer Electronics | |
| Resistance at 25°C | 500Ω | |
| Pin Count | 2 | |
| Height | 5.5mm | |
| Diameter | 20.5mm | |
| Depth | 5mm | |
| Standards/Approvals | UL, IEC 60738, UL file E148885 according to XGPU standard UL1434 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series PTCCL-265V | ||
Product Type PTC Thermistor | ||
Temperature Coefficient Type PTC | ||
Packaging Tape & Reel | ||
Mount Type Lead | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Application Overload Current, Temperature Protection, Electronic Data Processing, Voltage, Consumer Electronics | ||
Resistance at 25°C 500Ω | ||
Pin Count 2 | ||
Height 5.5mm | ||
Diameter 20.5mm | ||
Depth 5mm | ||
Standards/Approvals UL, IEC 60738, UL file E148885 according to XGPU standard UL1434 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
RoHS Status: Not Applicable
265 V PTC Thermistors for Overload Protection
FEATURES
Wide range of trip and non-trip currents: From 11 mA up to 800 mA
Small ratio between trip and non-trip currents (It/Int = 1.5 at 25 °C)
High maximum inrush current (up to 5.5 A)
APPLICATIONS
Overload (current, voltage, temperature) protection in:
Industrial electronics
Consumer electronics
Related links
- Vishay PTC Thermistor, PTC Type 500 Ω 5.5 mm 5 mm
- Vishay PTC Thermistor, PTC Type 3 kΩ 5.5 mm 37 mm 5 mm
- Vishay PTC Thermistor, PTC Type 1.2 kΩ 5.5 mm 5 mm
- Vishay PTC Thermistor, PTC Type 22 Ω 5.5 mm 8.5 mm
- Vishay PTC Thermistor, PTC Type 8.4 Ω 5.5 mm 12.5 mm
- EPCOS Thermistor, PTC Type 10 Ω 17 mm 13.5 mm 5 mm
- EPCOS Thermistor Disk 22.5 mm 35 mm 5 mm
- EPCOS Thermistor Leaded Disks 7.5 mm 35 mm 5 mm
