Vishay PTC Thermistor, 1.2kΩ Resistance, PTC Type, 5 x 5.5mm

Bulk discount available

Subtotal (1 box of 500 units)*

£239.00

(exc. VAT)

£287.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 - 500£0.478£239.00
1000 +£0.459£229.50

*price indicative

RS Stock No.:
179-3817
Mfr. Part No.:
PTCCL05H190HBE
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

PTCCL-265V

Temperature Coefficient Type

PTC

Resistance @ 25 °C

1.2kΩ

Tolerance

±20%

Depth

5mm

Height

5.5mm

Dimensions

5 x 5.5mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

0°C

RoHS Status: Not Applicable

COO (Country of Origin):
CN
265 V PTC Thermistors for Overload Protection

FEATURES
Wide range of trip and non-trip currents: From 11 mA up to 800 mA
Small ratio between trip and non-trip currents (It/Int = 1.5 at 25 °C)
High maximum inrush current (up to 5.5 A)
APPLICATIONS
Overload (current, voltage, temperature) protection in:
Industrial electronics
Consumer electronics

Related links