Vishay NTC Thermistor, NTC Type 10 kΩ, 0805 1.45 mm 2.01 mm 1.25 mm
- RS Stock No.:
- 179-3813
- Mfr. Part No.:
- NTHS0805N02N1002JE
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-3813
- Mfr. Part No.:
- NTHS0805N02N1002JE
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | NTC Thermistor | |
| Series | NTHS | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -3.84%/K | |
| Thermal Time Constant | 10s | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Tolerance ± | 5% | |
| Mount Type | PCB | |
| Application | Telecom, In-Car Entertainment, Battery Charger, Protection, LCD Compensation, Compensation, Office, Temperature Sensing, Power Supplies | |
| Package/Case | 0805 | |
| Maximum Power Rating | 210mW | |
| Resistance at 25°C | 10kΩ | |
| Length | 2.01mm | |
| Standards/Approvals | No | |
| Depth | 1.25mm | |
| Height | 1.45mm | |
| Termination Style | Wraparound | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type NTC Thermistor | ||
Series NTHS | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -3.84%/K | ||
Thermal Time Constant 10s | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Tolerance ± 5% | ||
Mount Type PCB | ||
Application Telecom, In-Car Entertainment, Battery Charger, Protection, LCD Compensation, Compensation, Office, Temperature Sensing, Power Supplies | ||
Package/Case 0805 | ||
Maximum Power Rating 210mW | ||
Resistance at 25°C 10kΩ | ||
Length 2.01mm | ||
Standards/Approvals No | ||
Depth 1.25mm | ||
Height 1.45mm | ||
Termination Style Wraparound | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Not Applicable
NTC Thermistors, SMD 0402, 0603, 0805, 1206 Chip
FEATURES
Extended resistance values available in standard sizes
Wraparound Ni barrier terminations with 100 % Sn
Allows design flexibility for use with hybrid circuitry
APPLICATIONS
Battery chargers
Power suppliers
Office equipment
