Vishay NTC Thermistor, NTC Type 10 kΩ 10 mm 1 m 3 mm

Bulk discount available

Subtotal (1 box of 100 units)*

£78.60

(exc. VAT)

£94.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 unit(s) shipping from 25 June 2026
  • Plus 10,000 unit(s) shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
100 - 100£0.786£78.60
200 - 400£0.77£77.00
500 +£0.707£70.70

*price indicative

RS Stock No.:
179-3784
Mfr. Part No.:
NTCLE413E2103F102L
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

NTC Thermistor

Series

NTCLE413

Temperature Coefficient Type

NTC

Thermal Coefficient

-3.75%/K

Packaging

Tape & Reel

Thermal Time Constant

2.5s

Automotive Standard

No

Mount Type

PCB

Tolerance ±

1%

Application

Temperature Measurement, Control, Compensation, Sensing

Accuracy

±1 %

Maximum Power Rating

100mW

Pin Count

2

Resistance at 25°C

10kΩ

Length

1m

Standards/Approvals

UL, RoHS

Termination Style

Radial

Depth

3mm

Height

10mm

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

RoHS Status: Not Applicable

NTC Thermistors, Mini Epoxy PVC Insulated Leads

FEATURES

High adhesive strength between the PVC wire and the encapsulating lacquer

Accurate down to ± 0.3°C

Small body of max. 3 mm for easy installation

APPLICATIONS

Temperature measurement, sensing, and control

On battery packs, heat-sinks, tubing, enclosures, etc.

Undefined

Related links