Vishay NTC Thermistor, NTC Type 33 kΩ 9 mm 3.3 mm 3 mm
- RS Stock No.:
- 179-3772
- Mfr. Part No.:
- NTCLE100E3333JB0
- Brand:
- Vishay
Subtotal (1 pack of 500 units)*
£99.50
(exc. VAT)
£119.50
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 4,000 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | £0.199 | £99.50 |
*price indicative
- RS Stock No.:
- 179-3772
- Mfr. Part No.:
- NTCLE100E3333JB0
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | NTCLE100E3 | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.47%/K | |
| Thermal Time Constant | 15s | |
| Packaging | Tape & Reel | |
| Mount Type | PCB | |
| Automotive Standard | No | |
| Tolerance ± | 5% | |
| Application | Compensation, Temperature Measurement, Control, Sensing | |
| Maximum Power Rating | 500mW | |
| Pin Count | 2 | |
| Resistance at 25°C | 33kΩ | |
| Length | 3.3mm | |
| Standards/Approvals | RoHS, UL | |
| Termination Style | Radial | |
| Depth | 3mm | |
| Height | 9mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series NTCLE100E3 | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.47%/K | ||
Thermal Time Constant 15s | ||
Packaging Tape & Reel | ||
Mount Type PCB | ||
Automotive Standard No | ||
Tolerance ± 5% | ||
Application Compensation, Temperature Measurement, Control, Sensing | ||
Maximum Power Rating 500mW | ||
Pin Count 2 | ||
Resistance at 25°C 33kΩ | ||
Length 3.3mm | ||
Standards/Approvals RoHS, UL | ||
Termination Style Radial | ||
Depth 3mm | ||
Height 9mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Not Applicable
NTC Thermistors, Radial Leaded, Standard Precision
FEATURES
Accuracy over a wide temperature range
High stability over a long life
Excellent price/performance ratio
APPLICATIONS
Temperature measurement, compensation, sensing and control in consumer and industrial applications
