Vishay NTC Thermistor, NTC Type 3.3 kΩ 9 mm 3.3 mm 3 mm

Bulk discount available

Subtotal (1 pack of 500 units)*

£135.50

(exc. VAT)

£162.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
500 - 500£0.271£135.50
1000 - 2000£0.257£128.50
2500 +£0.244£122.00

*price indicative

RS Stock No.:
179-3771
Mfr. Part No.:
NTCLE100E3332JB0
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

NTCLE100E3

Product Type

NTC Thermistor

Temperature Coefficient Type

NTC

Thermal Coefficient

-4.38%/K

Packaging

Tape & Reel

Thermal Time Constant

15s

Automotive Standard

No

Tolerance ±

5%

Mount Type

PCB

Application

Control, Compensation, Temperature Measurement, Sensing

Accuracy

±5 %

Maximum Power Rating

500mW

Pin Count

2

Resistance at 25°C

3.3kΩ

Length

3.3mm

Height

9mm

Depth

3mm

Termination Style

Radial

Standards/Approvals

UL, RoHS

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

RoHS Status: Not Applicable

COO (Country of Origin):
IL
NTC Thermistors, Radial Leaded, Standard Precision

FEATURES

Accuracy over a wide temperature range

High stability over a long life

Excellent price/performance ratio

APPLICATIONS

Temperature measurement, compensation, sensing and control in consumer and industrial applications

Related links