Vishay NTC Thermistor, NTC Type 10 kΩ 9 mm 3.3 mm 3 mm
- RS Stock No.:
- 179-3767
- Mfr. Part No.:
- NTCLE100E3103HT1
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 1500 units)*
£388.50
(exc. VAT)
£466.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 1500 | £0.259 | £388.50 |
| 3000 + | £0.254 | £381.00 |
*price indicative
- RS Stock No.:
- 179-3767
- Mfr. Part No.:
- NTCLE100E3103HT1
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | NTC Thermistor | |
| Series | NTCLE100E3 | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.38%/K | |
| Thermal Time Constant | 15s | |
| Maximum Power Rating | 500mW | |
| Resistance at 25°C | 10kΩ | |
| Depth | 3mm | |
| Height | 9mm | |
| Length | 3.3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type NTC Thermistor | ||
Series NTCLE100E3 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.38%/K | ||
Thermal Time Constant 15s | ||
Maximum Power Rating 500mW | ||
Resistance at 25°C 10kΩ | ||
Depth 3mm | ||
Height 9mm | ||
Length 3.3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
RoHS Status: Not Applicable
NTC Thermistors, Radial Leaded, Standard Precision
FEATURES
Accuracy over a wide temperature range
High stability over a long life
Excellent price/performance ratio
APPLICATIONS
Temperature measurement, compensation, sensing and control in consumer and industrial applications
