Vishay NTC Thermistor, NTC Type 10 kΩ, Mini Lug 11.5 mm 5.5 mm

Bulk discount available

Subtotal (1 pack of 500 units)*

£565.00

(exc. VAT)

£680.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
500 - 500£1.13£565.00
1000 +£1.085£542.50

*price indicative

RS Stock No.:
179-3761
Mfr. Part No.:
NTCALUG03A103GC
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

NTC Thermistor

Series

NTCALUG03

Temperature Coefficient Type

NTC

Thermal Coefficient

-4.39%/K

Thermal Time Constant

5s

Tolerance ±

3%

Automotive Standard

AEC-Q200

Mount Type

Screw

Application

Consumer Appliances, Power Electronic, Automotive Equipment, Industrial Equipment, Surface Temperature Sensing, Heatsink Temperature Control, LED Emitter Heat Sink Control, Mosfets

Package/Case

Mini Lug

Resistance at 25°C

10kΩ

Pin Count

2

Height

11.5mm

Depth

5.5mm

Standards/Approvals

UL, E148885, AEC-Q200

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

RoHS Status: Not Applicable

NTC Thermistors, Mini Lug Sensors

FEATURES

Fast time response for surface applications compared to industry standard NTC lug sensors

Reduced thermal gradient, due to the use of small dimensions and nickel conductor, allowing for an accurate surface temperature measurement

The sensor is not suitable for being permanently in contact with water or liquids

APPLICATIONS

Computer equipment

MOSFETS, IC’s, Power Electronics, heatsink temperature control, LED emitter heat-sink control

Consumer appliances

Related links