Vishay NTC Thermistor, NTC Type 10 kΩ 16.8 mm 8.5 mm
- RS Stock No.:
- 179-3758
- Mfr. Part No.:
- NTCALUG02A103G
- Brand:
- Vishay
Subtotal (1 pack of 500 units)*
£517.50
(exc. VAT)
£621.00
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 1,500 unit(s) shipping from 27 April 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 500 - 500 | £1.035 | £517.50 |
| 1000 + | £0.984 | £492.00 |
*price indicative
- RS Stock No.:
- 179-3758
- Mfr. Part No.:
- NTCALUG02A103G
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | NTCALUG02A | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.39%/K | |
| Packaging | Tape & Reel | |
| Thermal Time Constant | 5s | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Screw | |
| Application | Power Electronic, Accurate Surface Temperature Sensing and Control In Computer Equipment, Industrial Equipment, Consumer Appliances, Automotive Equipment | |
| Resistance at 25°C | 10kΩ | |
| Pin Count | 2 | |
| Standards/Approvals | UL, UL XGPU2, E148885 | |
| Depth | 8.5mm | |
| Height | 16.8mm | |
| Termination Style | Soldering on PCB or Connector Insertion | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series NTCALUG02A | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.39%/K | ||
Packaging Tape & Reel | ||
Thermal Time Constant 5s | ||
Automotive Standard AEC-Q200 | ||
Mount Type Screw | ||
Application Power Electronic, Accurate Surface Temperature Sensing and Control In Computer Equipment, Industrial Equipment, Consumer Appliances, Automotive Equipment | ||
Resistance at 25°C 10kΩ | ||
Pin Count 2 | ||
Standards/Approvals UL, UL XGPU2, E148885 | ||
Depth 8.5mm | ||
Height 16.8mm | ||
Termination Style Soldering on PCB or Connector Insertion | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
