Vishay NTC Thermistor, NTC Type 10 kΩ, Ring lug 16.8 mm 61.8 mm 8.5 mm

Bulk discount available

Subtotal (1 pack of 500 units)*

£558.00

(exc. VAT)

£669.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
500 - 500£1.116£558.00
1000 +£1.071£535.50

*price indicative

RS Stock No.:
179-3756
Mfr. Part No.:
NTCALUG02A103F
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

NTC Thermistor

Series

NTCALUG02A

Temperature Coefficient Type

NTC

Thermal Coefficient

-4.39%/K

Thermal Time Constant

5s

Packaging

Tape & Reel

Automotive Standard

No

Tolerance ±

1%

Mount Type

PCB

Application

Control, Temperature Measurement, Compensation, Sensing

Package/Case

Ring lug

Accuracy

±1 %

Pin Count

2

Resistance at 25°C

10kΩ

Length

61.8mm

Termination Style

Radial

Depth

8.5mm

Height

16.8mm

Standards/Approvals

RoHS, UL

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-55°C

RoHS Status: Not Applicable

NTC Thermistors, Low Thermal Gradient Lug Sensors

FEATURES

Low thermal gradient due to the use of nickel conductor and low profile closed ring tongue

APPLICATIONS

Computer equipment

Power electronics, heat-sink temperature control

Consumer appliances

Related links