Vishay NTC Thermistor, NTC Type 10 kΩ 15.7 mm 7.2 mm

Bulk discount available

Subtotal (1 pack of 200 units)*

£572.40

(exc. VAT)

£686.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
  • Plus 800 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
200 - 200£2.862£572.40
400 +£2.805£561.00

*price indicative

RS Stock No.:
179-3755
Distrelec Article No.:
303-97-234
Mfr. Part No.:
NTCALUG01T103G501
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

NTCALUG01T

Product Type

NTC Thermistor

Temperature Coefficient Type

NTC

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Application

Battery Management, Power Electronic, Electrical Insulation, Surface Sensing Applications, Consumer Appliances

Pin Count

2

Resistance at 25°C

10kΩ

Height

15.7mm

Depth

7.2mm

Termination Style

Soldered or Crimped

Standards/Approvals

AEC-Q200 qualified grade 1, E148885, UL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

RoHS Status: Not Applicable

NTC Thermistors, Standard Lug Sensors, 150 °C

FEATURES

150 °C long term stability (5000 h dry heat)

Easy mounting using ring tongue terminal

Rugged construction

APPLICATIONS

Suitable for surface sensing applications, especially when a good electrical insulation and a good thermal contact with the chassis is required for:

Automotive equipment

EV and battery management

Related links