Vishay NTC Thermistor, NTC Type 100 kΩ 15.7 mm 38.1 mm 7.2 mm
- RS Stock No.:
- 179-3754
- Mfr. Part No.:
- NTCALUG01A104F
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 200 units)*
£272.00
(exc. VAT)
£326.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 200 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 200 - 200 | £1.36 | £272.00 |
| 400 + | £1.333 | £266.60 |
*price indicative
- RS Stock No.:
- 179-3754
- Mfr. Part No.:
- NTCALUG01A104F
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | NTC Thermistor | |
| Series | NTCALUG01A | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 7.5s | |
| Packaging | Cardboard Box | |
| Automotive Standard | AEC-Q200 | |
| Application | Surface Sensing Applications | |
| Resistance at 25°C | 100kΩ | |
| Pin Count | 2 | |
| Length | 38.1mm | |
| Depth | 7.2mm | |
| Termination Style | Ring Tongue Terminal | |
| Height | 15.7mm | |
| Diameter | 7.2mm | |
| Standards/Approvals | NEMA HP-3, type E, UL, file E148885 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type NTC Thermistor | ||
Series NTCALUG01A | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 7.5s | ||
Packaging Cardboard Box | ||
Automotive Standard AEC-Q200 | ||
Application Surface Sensing Applications | ||
Resistance at 25°C 100kΩ | ||
Pin Count 2 | ||
Length 38.1mm | ||
Depth 7.2mm | ||
Termination Style Ring Tongue Terminal | ||
Height 15.7mm | ||
Diameter 7.2mm | ||
Standards/Approvals NEMA HP-3, type E, UL, file E148885 | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Not Applicable
NTC Thermistors, Standard Lug Sensors
FEATURES
Easy mounting using ring tongue terminal
Rugged construction
Cable of PTFE insulation
Related links
- Vishay NTC Thermistor, NTC Type 100 kΩ 15.7 mm 38.1 mm 7.2 mm
- Vishay NTC Thermistor Ring lug 15.7 mm 38.1 mm 7.2 mm
- Vishay NTC Thermistor Lug Sensor 15.7 mm 7.2 mm
- Vishay NTC Thermistor, NTC Type 10 kΩ 15.7 mm 7.2 mm
- Vishay NTC Thermistor, NTC Type 330 kΩ 9 mm 3.3 mm 3 mm
- Vishay NTC Thermistor, NTC Type 10 kΩ 1.4 mm 25 mm 6 mm
- Vishay NTC Thermistor Mini Lug 11.5 mm 5.5 mm
- Vishay NTC Thermistor, NTC Type 10 kΩ 5.5 mm 41 mm 2.5 mm
