EPCOS Thermistor, NTC Type 25 Ω 16 mm 11 mm 6 mm
- RS Stock No.:
- 173-3427
- Mfr. Part No.:
- B57236S0250M000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 bag of 1000 units)*
£358.00
(exc. VAT)
£430.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | £0.358 | £358.00 |
| 2000 + | £0.349 | £349.00 |
*price indicative
- RS Stock No.:
- 173-3427
- Mfr. Part No.:
- B57236S0250M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Series | B57236S0M0 | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 70s | |
| Tolerance ± | 20% | |
| Mount Type | PCB | |
| Automotive Standard | No | |
| Maximum Power Rating | 2100mW | |
| Resistance at 25°C | 25Ω | |
| Depth | 6mm | |
| Standards/Approvals | UL E69802 | |
| Termination Style | Radial | |
| Length | 11mm | |
| Height | 16mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 170°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Series B57236S0M0 | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 70s | ||
Tolerance ± 20% | ||
Mount Type PCB | ||
Automotive Standard No | ||
Maximum Power Rating 2100mW | ||
Resistance at 25°C 25Ω | ||
Depth 6mm | ||
Standards/Approvals UL E69802 | ||
Termination Style Radial | ||
Length 11mm | ||
Height 16mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 170°C | ||

Epcos Current Limiting S235/S236/S237/S364 Series
Applications in switch mode power supplies
Soft-start motors, e.g. in vacuum cleaners
Useable in series connections up to 265VRMS
Coated thermistor disk
Kinked leads of tinned, nickel-plated copper wire
Approvals
UL recognised
Related links
- EPCOS Thermistor, NTC Type 25 Ω 16 mm 11 mm 6 mm
- EPCOS Thermistor, NTC Type 80 Ω 18 mm 11 mm 6 mm
- EPCOS Thermistor, NTC Type 12 Ω 20 mm 11 mm 6 mm
- EPCOS Thermistor, NTC Type 8 Ω 18 mm 11 mm 6 mm
- EPCOS Thermistor Leaded and Coated Disks 18 mm 11 mm 6 mm
- EPCOS Thermistor, NTC Type 20 Ω 13 mm 8.5 mm 6 mm
- EPCOS Thermistor, NTC Type 3 Ω 16 mm 11.5 mm 6 mm
- EPCOS Thermistor, NTC Type 5 Ω 6 mm 9.5 mm 6 mm
