EPCOS Thermistor, 7Ω Resistance, NTC Type, 31 x 7mm

Subtotal (1 bag of 200 units)*

£252.00

(exc. VAT)

£302.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 +£1.26£252.00

*price indicative

RS Stock No.:
173-1181
Mfr. Part No.:
B57127P0709M301
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Series

B57127P0***M301

Temperature Coefficient Type

NTC

Thermal Time Constant

200s

Resistance @ 25 °C

Tolerance

±20%

Maximum Power Rating

10W

Length

31mm

Depth

7mm

Maximum Operating Temperature

+65°C

Minimum Operating Temperature

0°C

Dimensions

31 x 7mm

COO (Country of Origin):
CN

EPCOS B57127P0...M301 NTC Thermistors for Inrush Current Limiting


P27 Series NTC thermistors from EPCOS are constructed with a UL 94 V-0 flame retardant coating. These NTC thermistors have kinked, tinned copper wire leads with a lead pitch of 7.5 mm.

Stable electrical characteristics
Solderable terminals in accordance with IEC 60068-2-20
Tolerance ±20%

Product Application Information


B57127P0***M301 NTC thermistors are designed for inrush current limiting. Suitable applications include peripheral communication equipment such as switch mode power supplies and soft start motors such as vacuum cleaners.

Approvals

UL 1434 (file number E69802)

Related links