Murata Thermistor, PTC Type, 0603 300 mm

Subtotal (1 reel of 4000 units)*

£1,196.00

(exc. VAT)

£1,436.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.299£1,196.00

*price indicative

RS Stock No.:
170-6105
Mfr. Part No.:
PRG21AR220MS1RK
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Thermistor

Series

POSISTOR PRG

Temperature Coefficient Type

PTC

Tolerance ±

20%

Package/Case

0603

Length

300mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

POSISTOR® PRG Series 0603 and 0805 Chip Type PTC Thermistors for Overcurrent Protection


POSISTOR® PRG series 0603 and 0805 chip type PTC thermistors for overcurrent protection with resettable function enabling repeated use. These POSISTOR® PTC thermistors have a rapid operation in overcurrent conditions. This series is suitable for use as current limiting resistors and as a countermeasure to short circuit testing.

Features & Benefits:


Rapid operation in an overcurrent condition

Overcurrent protection with resettable function, can be used repeatedly

Can be used as current limiting resistors

Dimensions LxWxT 1.60 x 0.80 x 0.80 mm

Related links