Vishay Thermistor, NTC Type 10 kΩ, 0603 0.8 mm 1.6 mm 0.8 mm

Subtotal (1 reel of 4000 units)*

£296.00

(exc. VAT)

£356.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,000 unit(s), ready to ship
Units
Per unit
Per Reel*
4000 +£0.074£296.00

*price indicative

RS Stock No.:
169-3283
Mfr. Part No.:
NTCS0603E3103JMT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

NTC

Product Type

Thermistor

Temperature Coefficient Type

NTC

Thermal Coefficient

-3.98%/°C

Thermal Time Constant

8s

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Tolerance ±

5%

Mount Type

PCB

Application

Compensation, Temperature Measurement, Sensing, Control

Package/Case

0603

Maximum Power Rating

125mW

Resistance at 25°C

10kΩ

Pin Count

2

Termination Style

Radial

Depth

0.8mm

Height

0.8mm

Standards/Approvals

RoHS, AEC-Q200, UL

Length

1.6mm

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

NTCS0603E3.....T Series Glass Protected NTC Thermistors


NiSn terminations

Fully glass coated and protected

Suitable for wave or reflow soldering

Applications include:- Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications

Related links