Vishay Thermistor, Linear PTC Type 1 kΩ, 0603 0.45 mm 1.6 mm 0.85 mm

Bulk discount available

Subtotal (1 reel of 1000 units)*

£611.00

(exc. VAT)

£733.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
1000 - 1000£0.611£611.00
2000 +£0.58£580.00

*price indicative

RS Stock No.:
169-3257
Mfr. Part No.:
TFPT0603L1001FV
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

TFPT

Product Type

Thermistor

Temperature Coefficient Type

Linear PTC

Thermal Coefficient

0.41%/°C

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Mount Type

Surface

Application

Compensation, Power Supplies, In-Car Entertainment, Telecom, Office, Protection, LCD Compensation, Temperature Sensing, Battery Charger

Package/Case

0603

Maximum Power Rating

75mW

Resistance at 25°C

1kΩ

Depth

0.85mm

Height

0.45mm

Length

1.6mm

Standards/Approvals

cUL

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-55°C

0603 TFPT Series Linear PTC


A range of high stability thin-film linear PTC thermistors from Vishay in Compact SMT packages. The devices have an alumina substrate base with nickel based PTC thin film resistive element and provide high stability and repeatability over a wide temperature range.

• Temperature coefficient +0.41%/°K at 25°C

• Operating temperature range - 55 to +150 °C

• Available in 5% or close tolerance 1% versions

• Compact 0603 size SMT package

• cUL recognized component: File E148885

• Compliant to RoHS Directive 2002/95/EC

• Halogen-free according to IEC 61249-2-21 definition

Related links