Vishay Thermistor, NTC Type 1 kΩ 9 mm 3.3 mm 3 mm

Subtotal (1 pack of 500 units)*

£133.50

(exc. VAT)

£160.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
500 +£0.267£133.50

*price indicative

RS Stock No.:
168-0111
Mfr. Part No.:
NTCLE100E3102JB0
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Thermistor

Series

NTCLE100E3

Temperature Coefficient Type

NTC

Thermal Coefficient

-3.87%/°C

Thermal Time Constant

15s

Packaging

Tape & Reel

Automotive Standard

No

Tolerance ±

5%

Mount Type

PCB

Application

Temperature Measurement, Compensation, Control, Sensing

Maximum Power Rating

500mW

Pin Count

2

Resistance at 25°C

1kΩ

Length

3.3mm

Depth

3mm

Height

9mm

Termination Style

Radial

Standards/Approvals

UL, RoHS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Vishay NTCLE100E3 Series Radial Thermistors


These thermistors have a negative temperature coefficient. The part consists of a NTC chip, soldered between two tin plated copper wires. It has a gray base coating and is color band coded. The coating has no specified insulation properties.

Features:


• Accuracy over a wide temperature range

• High stability over a long life

• Excellent price/performance ratio

• RoHS compliant

• UL recognized, file E148885

• Mounting: radial

Applications:


• Temperature measurement, compensation, sensing and

control in consumer and industrial applications

Related links