EPCOS Thermistor, PTC Type 250 Ω 5 mm 25 mm 3 mm
- RS Stock No.:
- 167-8573
- Mfr. Part No.:
- B59008C0080A040
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 box of 1000 units)*
£587.00
(exc. VAT)
£704.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 1000 - 1000 | £0.587 | £587.00 |
| 2000 + | £0.521 | £521.00 |
*price indicative
- RS Stock No.:
- 167-8573
- Mfr. Part No.:
- B59008C0080A040
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Series | B59008 | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | PTC | |
| Packaging | Bulk | |
| Thermal Time Constant | 20s | |
| Mount Type | Lead | |
| Automotive Standard | AEC-Q200 | |
| Application | Limit Temperature Monitoring | |
| Pin Count | 2 | |
| Resistance at 25°C | 250Ω | |
| Height | 5mm | |
| Termination Style | Tinned Copper Lead | |
| Depth | 3mm | |
| Length | 25mm | |
| Standards/Approvals | DIN 44081, UL 1434 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Series B59008 | ||
Product Type Thermistor | ||
Temperature Coefficient Type PTC | ||
Packaging Bulk | ||
Thermal Time Constant 20s | ||
Mount Type Lead | ||
Automotive Standard AEC-Q200 | ||
Application Limit Temperature Monitoring | ||
Pin Count 2 | ||
Resistance at 25°C 250Ω | ||
Height 5mm | ||
Termination Style Tinned Copper Lead | ||
Depth 3mm | ||
Length 25mm | ||
Standards/Approvals DIN 44081, UL 1434 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||

Epcos B59008 Series
Sensors for small measuring points
Limit temperature monitoring
Thermistors - PTC (Positive Temperature Coefficient)
Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.
Related links
- EPCOS Thermistor, PTC Type 250 Ω 5 mm 25 mm 3 mm
- EPCOS Thermistor, PTC Type 250 Ω 9 mm 25 mm 3 mm
- EPCOS Thermistor, PTC Type 25 Ω 12.5 mm 5 mm
- EPCOS Thermistor, PTC Type 25 Ω 22.5 mm 35 mm 3.5 mm
- EPCOS Thermistor Leaded Disks 10 mm 35 mm 3.5 mm
- EPCOS Thermistor 3225 3.3 mm 8 mm 6.3 mm
- EPCOS Thermistor, PTC Type 100 Ω 10 mm
- EPCOS Thermistor, PTC Type 4.6 Ω 10 mm 6.5 mm 3.5 mm
