EPCOS Thermistor, PTC Type, 0805 (2012M), 2 x 1.25 x 0.8mm
- RS Stock No.:
- 167-8543
- Mfr. Part No.:
- B59701A0090A062
- Brand:
- EPCOS
Subtotal (1 reel of 4000 units)*
£1,048.00
(exc. VAT)
£1,256.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
4000 + | £0.262 | £1,048.00 |
*price indicative
- RS Stock No.:
- 167-8543
- Mfr. Part No.:
- B59701A0090A062
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Series | B59701 | |
Temperature Coefficient Type | PTC | |
Package/Case | 0805 (2012M) | |
Length | 2mm | |
Depth | 1.25mm | |
Height | 0.8mm | |
Dimensions | 2 x 1.25 x 0.8mm | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Series B59701 | ||
Temperature Coefficient Type PTC | ||
Package/Case 0805 (2012M) | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.8mm | ||
Dimensions 2 x 1.25 x 0.8mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
SMT 0805, 25V
Applications: home appliances, dimmers, DC/DC converters, electronic ballasts and temperature management in automotive electronics
Lead-free tinned terminations
Fast and reliable response
Suitable for reflow soldering and automatic placement
Lead-free tinned terminations
Fast and reliable response
Suitable for reflow soldering and automatic placement
Related links
- EPCOS PTC Thermistor 0805 (2012M), 2 x 1.25 x 0.8mm
- EPCOS Thermistor PTC Type 2 x 1.25 x 0.8mm
- EPCOS Thermistor PTC Type 2 x 1.25 x 0.8mm
- Murata Thermistor PTC Type 2 x 1.25 x 0.9mm
- Vishay Thermistor Linear PTC Type 2 x 1.25 x 0.45mm
- Vishay NTC Thermistor NTC Type 2 x 1.25 x 0.8mm
- Vishay NTC Thermistor NTC Type 2 x 1.25 x 0.8mm
- Vishay NTC Thermistor NTC Type 2 x 1.25 x 0.8mm