EPCOS Thermistor, 4.7kΩ Resistance, NTC Type, 5.5 x 2mm
- RS Stock No.:
- 167-8521
- Mfr. Part No.:
- B57164K0472J000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 box of 2000 units)*
£572.00
(exc. VAT)
£686.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
2000 - 2000 | £0.286 | £572.00 |
4000 + | £0.279 | £558.00 |
*price indicative
- RS Stock No.:
- 167-8521
- Mfr. Part No.:
- B57164K0472J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Series | B57164K | |
Temperature Coefficient Type | NTC | |
Thermal Coefficient | 4.4%/°C | |
Thermal Time Constant | 20s | |
Resistance @ 25 °C | 4.7kΩ | |
Tolerance | ±5% | |
Maximum Power Rating | 450mW | |
Length | 2mm | |
Depth | 5mm | |
Dimensions | 5.5 x 2mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Series B57164K | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient 4.4%/°C | ||
Thermal Time Constant 20s | ||
Resistance @ 25 °C 4.7kΩ | ||
Tolerance ±5% | ||
Maximum Power Rating 450mW | ||
Length 2mm | ||
Depth 5mm | ||
Dimensions 5.5 x 2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Epcos B57164 Series
From Epcos, the B57164 Series of leaded NTC thermistors are an inexpensive components boasting a broad resistance spectrum. With a lacquer coated thermistor disk and tinned copper terminal wires, the B57164 series thermistor is ideal for applications in temperature compensation, measurement and control.
Features and Benefits:
Lacquer-coated Thermistor disk, upwards from beneath the disk, max. 2.0mm uncoated
Stamped with resistance value and tolerance
Lacquer-coated Thermistor disk, upwards from beneath the disk, max. 2.0mm uncoated
Stamped with resistance value and tolerance