EPCOS Thermistor, 27Ω Resistance, PTC Type, 1210 (3225M), 3.2 x 1.6 x 2.5mm
- RS Stock No.:
- 167-8471
- Mfr. Part No.:
- B59606A0110A062
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-8471
- Mfr. Part No.:
- B59606A0110A062
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Series | B59606 | |
Temperature Coefficient Type | PTC | |
Resistance @ 25 °C | 27Ω | |
Tolerance | ±25% | |
Package/Case | 1210 (3225M) | |
Length | 3.2mm | |
Depth | 1.6mm | |
Height | 2.5mm | |
Minimum Operating Temperature | -40°C | |
Dimensions | 3.2 x 1.6 x 2.5mm | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Series B59606 | ||
Temperature Coefficient Type PTC | ||
Resistance @ 25 °C 27Ω | ||
Tolerance ±25% | ||
Package/Case 1210 (3225M) | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 2.5mm | ||
Minimum Operating Temperature -40°C | ||
Dimensions 3.2 x 1.6 x 2.5mm | ||
Maximum Operating Temperature +125°C | ||
SMT 1210, 24V & 63V
Applications in overcurrent and short-circuit protection
Lead-free tinned terminations
Short response time
Suitable for reflow soldering and automatic placement
Lead-free tinned terminations
Short response time
Suitable for reflow soldering and automatic placement