EPCOS Thermistor, PTC Type 55 Ω 7.5 mm 35 mm 3.5 mm

Bulk discount available

Subtotal (1 box of 1500 units)*

£420.00

(exc. VAT)

£510.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
1500 - 1500£0.28£420.00
3000 +£0.273£409.50

*price indicative

RS Stock No.:
167-8417
Mfr. Part No.:
B59990C0120A070
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Product Type

Thermistor

Series

B599

Temperature Coefficient Type

PTC

Automotive Standard

AEC-Q200

Tolerance ±

25%

Mount Type

PCB

Application

Short Circuit Protection, Overcurrent Protection

Pin Count

2

Resistance at 25°C

55Ω

Height

7.5mm

Depth

3.5mm

Termination Style

Lead Free Terminal

Standards/Approvals

VDE 104843 E, UL 1434

Length

35mm

Diameter

22mm

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Epcos Overload Protection B59xxx Series


Protection against current overload and short-circuit

Coated thermistor disk

Manufacturer’s logo and type designation stamped on in yellow

Thermistors - PTC (Positive Temperature Coefficient)


Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.

Approvals

UL recognised component up to 265V for all types

Related links