EPCOS Thermistor, 5Ω Resistance, NTC Type, 15 x 7mm
- RS Stock No.:
- 167-8273
- Mfr. Part No.:
- B57237S0509M000
- Brand:
- EPCOS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-8273
- Mfr. Part No.:
- B57237S0509M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Series | B57237S0***M0** | |
Temperature Coefficient Type | NTC | |
Thermal Time Constant | 90s | |
Resistance @ 25 °C | 5Ω | |
Tolerance | ±20% | |
Maximum Power Rating | 3100mW | |
Depth | 7mm | |
Dimensions | 15 x 7mm | |
Maximum Operating Temperature | +170°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Series B57237S0***M0** | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 90s | ||
Resistance @ 25 °C 5Ω | ||
Tolerance ±20% | ||
Maximum Power Rating 3100mW | ||
Depth 7mm | ||
Dimensions 15 x 7mm | ||
Maximum Operating Temperature +170°C | ||
Minimum Operating Temperature -55°C | ||
Epcos Current Limiting S235/S236/S237/S364 Series
Applications in switch mode power supplies
Soft-start motors, e.g. in vacuum cleaners
Useable in series connections up to 265VRMS
Coated thermistor disk
Kinked leads of tinned, nickel-plated copper wire
Soft-start motors, e.g. in vacuum cleaners
Useable in series connections up to 265VRMS
Coated thermistor disk
Kinked leads of tinned, nickel-plated copper wire
Approvals
UL recognised