TDK Thermistor, NTC Type 33 Ω 7 mm 15 mm 7 mm
- RS Stock No.:
- 167-8271
- Mfr. Part No.:
- B57237S0330M000
- Brand:
- TDK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-8271
- Mfr. Part No.:
- B57237S0330M000
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Thermistor | |
| Series | B57237S0 | |
| Temperature Coefficient Type | NTC | |
| Packaging | Bulk | |
| Thermal Time Constant | 90s | |
| Mount Type | PCB | |
| Tolerance ± | 20% | |
| Automotive Standard | No | |
| Application | Inrush Current Limiting | |
| Maximum Power Rating | 3100mW | |
| Resistance at 25°C | 33Ω | |
| Termination Style | Radial | |
| Depth | 7mm | |
| Height | 7mm | |
| Length | 15mm | |
| Standards/Approvals | IATF 16949, IEC 60068-2-14, JESD-22, IEC 60068-2-78, MIL-STD-202, IEC 60068-2-2 | |
| Maximum Operating Temperature | 170°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Thermistor | ||
Series B57237S0 | ||
Temperature Coefficient Type NTC | ||
Packaging Bulk | ||
Thermal Time Constant 90s | ||
Mount Type PCB | ||
Tolerance ± 20% | ||
Automotive Standard No | ||
Application Inrush Current Limiting | ||
Maximum Power Rating 3100mW | ||
Resistance at 25°C 33Ω | ||
Termination Style Radial | ||
Depth 7mm | ||
Height 7mm | ||
Length 15mm | ||
Standards/Approvals IATF 16949, IEC 60068-2-14, JESD-22, IEC 60068-2-78, MIL-STD-202, IEC 60068-2-2 | ||
Maximum Operating Temperature 170°C | ||
Minimum Operating Temperature -55°C | ||

Epcos Current Limiting S235/S236/S237/S364 Series
Applications in switch mode power supplies
Soft-start motors, e.g. in vacuum cleaners
Useable in series connections up to 265VRMS
Coated thermistor disk
Kinked leads of tinned, nickel-plated copper wire
Approvals
UL recognised
Related links
- TDK Thermistor, NTC Type 33 Ω 7 mm 15 mm 7 mm
- TDK Thermistor, NTC Type 5 Ω 7 mm 15 mm 7 mm
- TDK Thermistor, NTC Type 10 Ω 15 mm 15 mm 7 mm
- TDK Thermistor, NTC Type 15 Ω 7 mm 15 mm 7 mm
- TDK Thermistor, NTC Type 7 Ω 7 mm 15 mm 7 mm
- TDK Thermistor, NTC Type 2.5 Ω 7 mm 15 mm 7 mm
- TDK Thermistor, NTC Type 4.7 Ω 7 mm 15 mm 7 mm
- TDK Thermistor, NTC Type 60 Ω 22 mm 15 mm 7 mm
